-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744037-2) 02P EC PWR.200 CL HDR ASSY VRT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5495
|
Newark | Connector, Header, 2Pos, 1Row, 5.08Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Economy Power Series Rohs Compliant: Yes |Te Connectivity 1744037-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2459 |
|
$0.1470 / $0.1730 | Buy Now |
DISTI #
74AJ8437
|
Newark | Conn, Header, 2Pos, 1Row, 5.08Mm Rohs Compliant: Yes |Te Connectivity 1744037-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.0630 | Buy Now |
DISTI #
A112698-ND
|
DigiKey | CONN HEADER VERT 2POS 5.08MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
22095 In Stock |
|
$0.1191 / $0.2700 | Buy Now |
DISTI #
1744037-2
|
Avnet Americas | Conn Wire to Board HDR 2 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 1744037-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1260 | Buy Now |
DISTI #
21R5495
|
Avnet Americas | Conn Wire to Board HDR 2 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 21R5495) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 2459 Partner Stock |
|
$0.2290 / $0.3840 | Buy Now |
DISTI #
571-1744037-2
|
Mouser Electronics | Headers & Wire Housings 02P EC PWR .200 CL HDR ASSY VRT RoHS: Compliant | 4259 |
|
$0.1240 / $0.3500 | Buy Now |
|
Future Electronics | 2 Position Single Row 5.08 mm Pitch Economy Vertical Pin Header RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.1120 | Buy Now |
|
Future Electronics | 2 Position Single Row 5.08 mm Pitch Economy Vertical Pin Header RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.1120 | Buy Now |
DISTI #
AMP1744037-2
|
Heilind Electronics | 02P EC PWR.200 CL HDR ASSY VRT | Americas - 0 in Stock |
|
$0.1230 / $0.1419 | Buy Now |
|
Onlinecomponents.com | 02P EC PWR.200 CL HDR ASSY VRT RoHS: Compliant |
22598 In Stock |
|
$0.1144 / $0.1412 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744037-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744037-2
TE Connectivity
(1744037-2) 02P EC PWR.200 CL HDR ASSY VRT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.323 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.302 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Rated Current (Power) | 8 A | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1744037-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744037-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1744056-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 1744037-2 vs 8-1744056-2 |
1744055-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1744037-2 vs 1744055-2 |