-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1744110-2) EP HDR ASSY 10P, NO #2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7292
|
Newark | Ep Hdr Assy 10P, No #2 Pin |Te Connectivity 1744110-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 / $0.5360 | Buy Now |
DISTI #
2266-1744110-2-ND
|
DigiKey | CONN HEADER VERT 10POS 3.96MM Min Qty: 200 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
52000 In Stock |
|
$0.3700 / $0.4700 | Buy Now |
DISTI #
1744110-2-ND
|
DigiKey | CONN HEADER VERT 10POS 3.96MM Min Qty: 200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4603 | Buy Now |
DISTI #
1744110-2
|
Avnet Americas | EP HDR ASSY 10P, NO #2 PIN (Alt: 1744110-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 6 Days | 0 |
|
$0.3793 / $0.4282 | Buy Now |
DISTI #
571-1744110-2
|
Mouser Electronics | Headers & Wire Housings EP HDR ASSY 10P NO 2 PIN RoHS: Compliant | 0 |
|
$0.4460 / $0.4630 | Order Now |
|
Future Electronics | 10 Position Single Row 3.96 mm Pitch Male Pin Through Hole Header Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.3600 | Buy Now |
DISTI #
AMP1744110-2
|
Heilind Electronics | EP HDR ASSY 10P, NO #2 PIN | Americas - 0 in Stock |
|
$0.4498 / $0.4634 | Buy Now |
|
Onlinecomponents.com | EP HDR ASSY 10P, NO #2 PIN RoHS: Compliant |
52000 Partner Stock |
|
$0.4402 / $0.5218 | Buy Now |
DISTI #
65686187
|
Verical | Conn Header HDR 9 POS 3.96mm Solder ST Thru-Hole 9 Terminal 1 Port Box RoHS: Compliant Min Qty: 143 Package Multiple: 1 | Americas - 52000 |
|
$0.3500 / $0.4400 | Buy Now |
DISTI #
AMP1744110-2
|
Interstate Connecting Components | EP HDR ASSY 10P, NO #2 PIN | 0 |
|
$0.4498 / $0.4634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744110-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744110-2
TE Connectivity
(1744110-2) EP HDR ASSY 10P, NO #2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.421 inch | |
Body Length | 1.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1744110-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744110-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1744427-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1744110-2 vs 1-1744427-0 |
1-1744428-0 | (1-1744428-0) 3.96 EP HDR ASSY 10P R/A, GW | TE Connectivity | 1744110-2 vs 1-1744428-0 |
1-1744489-0 | (1-1744489-0) 3.96 EP HDR ASY 10P NO PEG, GW | TE Connectivity | 1744110-2 vs 1-1744489-0 |