Part Details for 174414-000 by TE Connectivity
Overview of 174414-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 174414-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9992
|
Newark | Solder Sleeves&shield Tubing So63-2-55-20-90 |Raychem Te Connectivity 174414-000 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9100 | Buy Now |
DISTI #
174414-000
|
Avnet Americas | Splice Terminal Shield Terminator 20AWG 16.5mm Tin - Bulk (Alt: 174414-000) RoHS: Not Compliant Min Qty: 900 Package Multiple: 100 Lead time: 37 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYCSO63-2-55-20-90
|
Heilind Electronics | 174414-000 5-1191268-4 SO63-2-55-20-90 | Americas - 0 in Stock |
|
$1.7015 / $3.0746 | Buy Now |
|
Onlinecomponents.com | SO63-2-55-20-90 | 0 |
|
$1.2200 / $3.7700 | Buy Now |
DISTI #
174414-000
|
TTI | Solder Sleeves & Shield Tubing SO63-2-55-20-90 Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 65 In Stock |
|
$1.3600 / $3.7200 | Buy Now |
DISTI #
RYCSO63-2-55-20-90
|
Interstate Connecting Components | 174414-000 5-1191268-4 SO63-2-55-20-90 | 0 |
|
$1.7015 / $3.0746 | Buy Now |
DISTI #
174414-000
|
Avnet Abacus | (Alt: 174414-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 44 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SO63-2-55-20-90 | 0 |
|
$1.2200 / $3.7700 | Buy Now |