Part Details for 17442 by Metcal
Overview of 17442 by Metcal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92417-442HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 42 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.79 mm (0.11in) Tail. | |
10041744-202LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Receptacle, Right Angle Signal, 8 Row, Press-Fit, 96 Position. |
Price & Stock for 17442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
745-17442
|
Mouser Electronics | Liquid Dispensers & Bottles AIR CONTROL VALVE ASSEMBLY RoHS: Compliant | 0 |
|
$240.0000 | Order Now |