Part Details for 17443 by Simpson Electric
Overview of 17443 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10041744-302LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Receptacle, Right Angle Signal, 8 Row, Press-Fit, 96 Position. |
Price & Stock for 17443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C6590
|
Newark | 2122A--0-500 Dcma 2.5 Ul Cent Rohs Compliant: Na |Simpson 17443 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$137.7200 | Buy Now |
DISTI #
529-17443
|
Mouser Electronics | Analog Panel Meters 2122 0-500 DCMA 2 RoHS: Not Compliant | 0 |
|
$121.7500 / $137.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$121.6200 / $125.3500 | Buy Now |