Part Details for 1744317-3 by TE Connectivity
Overview of 1744317-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1744317-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P7375
|
Newark | 03P Mta156 Hdr Assy Fl Tp Spec |Amp Te Connectivity 1744317-3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 | Buy Now |
DISTI #
1744317-3-ND
|
DigiKey | CONN HEADER VERT 3POS 3.96MM Min Qty: 6000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1250 | Buy Now |
DISTI #
1744317-3
|
Avnet Americas | 03P MTA156 HDR ASSY FL TP - Bulk (Alt: 1744317-3) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.1114 / $0.1220 | Buy Now |
DISTI #
571-1744317-3
|
Mouser Electronics | Headers & Wire Housings 03P MTA156 HDR ASSY FL TP SPEC RoHS: Compliant | 0 |
|
$0.1190 / $0.1270 | Order Now |
|
Future Electronics | MTA-156 3 Position Header Assembly RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1170 / $0.1220 | Buy Now |
|
Future Electronics | MTA-156 3 Position Header Assembly RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.1170 / $0.1220 | Buy Now |
DISTI #
AMP1744317-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1031 / $0.1340 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1213 / $0.1769 | Buy Now |
DISTI #
AMP1744317-3
|
Interstate Connecting Components | 0 |
|
$0.1031 / $0.1340 | Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1213 / $0.1769 | Buy Now |
Part Details for 1744317-3
1744317-3 CAD Models
1744317-3 Part Data Attributes
|
1744317-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744317-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.468 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Withdrawl Force-Min | 8.896 N |