-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CST-100 II HOUSING 6 P,#3 OMIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7296
|
Newark | Cst-100 Ii Housing 6 P,#3 Omit |Amp Te Connectivity 1744329-1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 | Buy Now |
DISTI #
1744329-1
|
Avnet Americas | Conn Housing RCP 6 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1744329-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CST-100 II HOUSING 6 P,#3 OMIT RoHS: Compliant | 0 |
|
$0.1758 / $0.2562 | Buy Now |
|
Master Electronics | CST-100 II HOUSING 6 P,#3 OMIT RoHS: Compliant | 0 |
|
$0.1758 / $0.2562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744329-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744329-1
TE Connectivity
CST-100 II HOUSING 6 P,#3 OMIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.259 inch | |
Body Length | 0.619 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |