-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1744336-1-ND
|
DigiKey | CONN HEADER R/A 5POS 3.96MM Min Qty: 5000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1773 | Buy Now |
DISTI #
1744336-1
|
Avnet Americas | EP HDR ASSY 5P R/A,OMIT 2&4 - Tape and Reel (Alt: 1744336-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1663 / $0.1821 | Buy Now |
DISTI #
571-1744336-1
|
Mouser Electronics | Headers & Wire Housings EP HDR ASSY 5P R/A,OMIT 2&4 RoHS: Compliant | 0 |
|
$0.1780 / $0.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.1553 | Buy Now |
DISTI #
AMP1744336-1
|
Heilind Electronics | EP HDR ASSY 5P R/A,OMIT 2&4 | Americas - 0 in Stock |
|
$0.1707 / $0.2000 | Buy Now |
|
Onlinecomponents.com | EP HDR ASSY 5P R/A,OMIT 2&4 RoHS: Compliant | 0 |
|
$0.1811 / $0.2640 | Buy Now |
DISTI #
AMP1744336-1
|
Interstate Connecting Components | EP HDR ASSY 5P R/A,OMIT 2&4 | 0 |
|
$0.1707 / $0.2000 | Buy Now |
|
Master Electronics | EP HDR ASSY 5P R/A,OMIT 2&4 RoHS: Compliant | 0 |
|
$0.1811 / $0.2640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1744336-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744336-1
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.339 inch | |
Body Depth | 0.323 inch | |
Body Length | 0.78 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .973 N |
This table gives cross-reference parts and alternative options found for 1744336-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744336-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1744483-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Orange Insulator, Plug | TE Connectivity | 1744336-1 vs 1744483-3 |