Part Details for 1744394-3 by TE Connectivity
Overview of 1744394-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1744394-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
6525 Partner Stock |
|
$0.5710 / $0.6630 | Buy Now |
DISTI #
60272979
|
Verical | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 6525 |
|
$0.5000 / $0.5400 | Buy Now |
DISTI #
17443943-TEC
|
TME | 1744394-3 Min Qty: 66 | 6525 |
|
$0.5281 / $0.6353 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8482 |
|
RFQ | |
DISTI #
C1S114405863097
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 6525 |
|
$0.5320 / $0.6140 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6525 Partner Stock |
|
$0.5710 / $0.6630 | Buy Now |
Part Details for 1744394-3
1744394-3 CAD Models
1744394-3 Part Data Attributes
|
1744394-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1744394-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1744394-3
This table gives cross-reference parts and alternative options found for 1744394-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1744394-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54201-T0803A | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 1744394-3 vs 54201-T0803A |
78540-803 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 1744394-3 vs 78540-803 |
68301-1009208 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Molex | 1744394-3 vs 68301-1009208 |
78540-903 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 1744394-3 vs 78540-903 |
78540-403T | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 1744394-3 vs 78540-403T |
54201-S0803PLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 1744394-3 vs 54201-S0803PLF |
78540-303 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 1744394-3 vs 78540-303 |
54201-T3003A | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 1744394-3 vs 54201-T3003A |
54201-G08-3P | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | 1744394-3 vs 54201-G08-3P |
54201-T0803ALF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 1744394-3 vs 54201-T0803ALF |