Part Details for 17447 by Simpson Electric
Overview of 17447 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17447
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F5359
|
Newark | Voltage Meter, Meter Function:Dc Voltage, Meter Range:0V To 15V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Display Accuracy ±:2%, Meter Movement:Annular Self-Shielding, Meter Shape:Square Rohs Compliant: Na |Simpson 17447 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$138.1800 | Buy Now |
DISTI #
529-17447
|
Mouser Electronics | Analog Panel Meters 2122 0-15 DCV 2.5 RoHS: Not Compliant | 0 |
|
$122.1500 / $138.1800 | Order Now |
DISTI #
70209465
|
RS | Panel Meter, Volt, E-mech, Analog, Range 0-15VDC, Stud, Dim 2.38"Lx2.34"H, Plastic | Simpson 17447 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$140.9400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$122.0300 / $125.7600 | Buy Now |