-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 POSITIONS COVER WITH CRIMP H
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1745074-2-ND
|
DigiKey | CONN RCPT HSG 9POS 3.50MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.7100 | Buy Now |
DISTI #
1745074-2-ND
|
DigiKey | CONN RCPT HSG 9POS 3.50MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0045 | Buy Now |
DISTI #
1745074-2
|
Avnet Americas | 9 POSITIONS COVER WITH CRIMP H - Bulk (Alt: 1745074-2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8665 | Buy Now |
DISTI #
571-1745074-2
|
Mouser Electronics | Automotive Connectors 9 POSITIONS COVER WITH CRIMP H RoHS: Compliant | 0 |
|
$0.9390 / $1.6600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.7360 | Buy Now |
DISTI #
AMP1745074-2
|
Heilind Electronics | 9 POSITIONS COVER WITH CRIMP H | Americas - 0 in Stock |
|
$0.8973 / $0.9387 | Buy Now |
|
Onlinecomponents.com | 9 POSITIONS COVER WITH CRIMP H RoHS: Compliant | 0 |
|
$0.7990 / $1.2020 | Buy Now |
DISTI #
AMP1745074-2
|
Interstate Connecting Components | 9 POSITIONS COVER WITH CRIMP H | 0 |
|
$0.8973 / $0.9387 | Buy Now |
DISTI #
1745074-2
|
Avnet Abacus | (Alt: 1745074-2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 9 POSITIONS COVER WITH CRIMP H RoHS: Compliant | 0 |
|
$0.7990 / $1.2020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1745074-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1745074-2
TE Connectivity
9 POSITIONS COVER WITH CRIMP H
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.791 inch | |
Body Depth | 1.732 inch | |
Body Length | 1.429 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Rated Voltage | 24 V | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |