Part Details for 1745080000 by Weidmüller Interface GmbH & Co. KG
Overview of 1745080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1745080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3100
|
Newark | Sld 5.08V/40/180 4.5Sn Or Bx |Weidmuller 1745080000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4300 / $24.4300 | Buy Now |
DISTI #
1745080000-ND
|
DigiKey | TERM BLOCK HDR 40POS VERT 5.08MM Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6260 | Buy Now |
DISTI #
1745080000
|
Avnet Americas | Wire to Board Header 40 Position 5.08mm Solder Straight Through Hole Orange (Alt: 1745080000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-1745080000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 5.08V/40/180 4.5SN OR BX | 0 |
|
$12.6800 / $16.9100 | Order Now |
|
Master Electronics | RoHS: Compliant | 1410 Factory Stock |
|
$13.1000 / $16.2000 | Buy Now |