-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HYBRID I/O CONN PLUG HSG 22P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8455
|
Newark | Automotive Housing, Plug, 22Pos, 12Vdc Rohs Compliant: Yes |Amp Te Connectivity 174515-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
41AJ4409
|
Newark | Automotive Connectors Hybrid I/O Conn Plug Hsg Rohs Compliant: Yes |Amp Te Connectivity 174515-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5081 |
|
$1.7800 / $2.4800 | Buy Now |
DISTI #
11H9256
|
Newark | Hybrid I/O Conn Plug Hsg 22P Rohs Compliant: Yes |Amp Te Connectivity 174515-6 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 | Buy Now |
DISTI #
A106381-ND
|
DigiKey | CONN PLUG HSG 22POS HYBRID Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
362 In Stock |
|
$1.6190 / $2.4800 | Buy Now |
DISTI #
174515-6
|
Avnet Americas | Conn Housing RCP 22 POS Crimp ST Cable Mount - Bulk (Alt: 174515-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.3136 / $1.5807 | Buy Now |
DISTI #
571-174515-6
|
Mouser Electronics | Automotive Connectors HYBRID I/O CONN PLUG HSG 22P RoHS: Compliant | 598 |
|
$1.5400 / $2.3800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$1.3500 | Buy Now |
DISTI #
AMP174515-6
|
Heilind Electronics | HYBRID I/O CONN PLUG HSG 22P | Americas - 0 in Stock |
|
$1.6371 / $1.6867 | Buy Now |
|
Onlinecomponents.com | HYBRID I/O CONN PLUG HSG 22P RoHS: Compliant |
5085 In Stock |
|
$1.6900 / $2.7100 | Buy Now |
|
Bristol Electronics | 1120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174515-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174515-6
TE Connectivity
HYBRID I/O CONN PLUG HSG 22P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK, COMPATIBLE CONTACTS: 175094-1; 175094-2; 173716-1; 173630-1; 173630-2 | |
Body Breadth | 1.421 inch | |
Body Depth | 1.197 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3 mm | |
Total Number of Contacts | 22 |