-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HYBRID I/O CONN PLUG HSG 26P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8457
|
Newark | Automotive Housing, Plug, 26Pos, 12Vdc Rohs Compliant: Yes |Amp Te Connectivity 174516-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$2.0400 / $3.0000 | Buy Now |
DISTI #
70K9067
|
Newark | Hybrid I/O Conn Plug Hsg 26P Rohs Compliant: Yes |Amp Te Connectivity 174516-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0400 / $2.7200 | Buy Now |
DISTI #
174516-6-ND
|
DigiKey | CONN PLUG HSG 26POS HYBRID Min Qty: 1 Lead time: 21 Weeks Container: Tray |
473 In Stock |
|
$1.6670 / $2.5600 | Buy Now |
DISTI #
174516-6
|
Avnet Americas | Conn Housing PL 26 POS Crimp ST Cable Mount - Trays (Alt: 174516-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 5 Days Container: Tray | 0 |
|
$1.3525 / $1.6276 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$1.3900 | Buy Now |
DISTI #
AMP174516-6
|
Heilind Electronics | HYBRID I/O CONN PLUG HSG 26P | Americas - 0 in Stock |
|
$1.6856 / $1.7367 | Buy Now |
|
Onlinecomponents.com | Automotive Connector Housing - Multilock - Plug - Female Socket - 26 Positions - 2 Rows - 0.205" (5.20mm) Row Spacing - Crimp Termination - Gray. RoHS: Compliant |
900 In Stock |
|
$1.4500 / $1.7300 | Buy Now |
|
Quest Components | 625 |
|
$3.7500 / $7.5000 | Buy Now | |
DISTI #
174516-6
|
TTI | Automotive Connectors HYBRID I/O CONN PLUG HSG 26P RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Tray |
Americas - 78 In Stock |
|
$1.6200 / $1.7900 | Buy Now |
DISTI #
AMP174516-6
|
Interstate Connecting Components | HYBRID I/O CONN PLUG HSG 26P | 0 |
|
$1.6856 / $1.7367 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174516-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174516-6
TE Connectivity
HYBRID I/O CONN PLUG HSG 26P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.697 inch | |
Body Depth | 1.197 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |
This table gives cross-reference parts and alternative options found for 174516-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 174516-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
917992-6 | Combination Line Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | 174516-6 vs 917992-6 |