Part Details for 17462 by Simpson Electric
Overview of 17462 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92417-462HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 62 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318in) Mating, 2.79 mm (0.11in) Tail. |
Price & Stock for 17462
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
529-17462
|
Mouser Electronics | Analog Panel Meters 2142 0-150 ACV-RE RoHS: Not Compliant | 0 |
|
$166.2500 | Order Now |
|
Onlinecomponents.com |
1 In Stock |
|
$141.3200 / $161.5000 | Buy Now | |
|
Master Electronics |
1 In Stock |
|
$141.3200 / $161.5000 | Buy Now |