-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEMI-HARD TRAY DDR2 SODIMM 4H STD (LATCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1746540-4-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Min Qty: 15 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
1620 In Stock |
|
$5.1900 / $5.6100 | Buy Now |
DISTI #
A114954-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Min Qty: 15 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8592 | Buy Now |
DISTI #
1746540-4
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 1746540-4) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Container: Tray | 0 |
|
$4.3325 / $5.2137 | Buy Now |
DISTI #
571-1746540-4
|
Mouser Electronics | DIMM Connectors SEMI-HARD TRAY DDR2 RoHS: Compliant | 0 |
|
$5.2500 / $5.7400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 720 Package Multiple: 240 Container: Tray | 0Tray |
|
$4.3200 | Buy Now |
DISTI #
AMP1746540-4
|
Heilind Electronics | SEMI-HARD TRAY DDR2 SODIMM 4H | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SEMI-HARD TRAY DDR2 SODIMM 4H STD (LATCH RoHS: Compliant |
1620 Partner Stock |
|
$2.9800 / $6.3600 | Buy Now |
|
Quest Components | 200 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET | 3176 |
|
$3.4020 / $9.7200 | Buy Now |
DISTI #
1746540-4
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 1746540-4) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Container: Tray | 0 |
|
$4.3325 / $5.2137 | Buy Now |
DISTI #
1746540-4
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 1746540-4) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Container: Tray | 0 |
|
$4.3325 / $5.2137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1746540-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1746540-4
TE Connectivity
SEMI-HARD TRAY DDR2 SODIMM 4H STD (LATCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.157 inch | |
Body Depth | 0.514 inch | |
Body Length | 2.799 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.22 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.5946 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1746540-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1746540-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59354-352TBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1746540-4 vs 59354-352TBRLF |
292407-5 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Socket | TE Connectivity | 1746540-4 vs 292407-5 |
1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, MELF-2 | VPT Components | 1746540-4 vs 1N4148UR-1 |
59354-352FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1746540-4 vs 59354-352FBRLF |
59354-352ABLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1746540-4 vs 59354-352ABLF |
59354-152FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1746540-4 vs 59354-152FBRLF |
59354-452FBLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1746540-4 vs 59354-452FBLF |
59354-052TBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1746540-4 vs 59354-052TBRLF |
59354-252ABRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1746540-4 vs 59354-252ABRLF |
59354-452ABLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1746540-4 vs 59354-452ABLF |