-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RITS CONN.SOCKET ASSY 8P YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4417
|
Newark | Power To The Board Rits Conn.socket Assy 8P |Amp Te Connectivity 1746741-8 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$6.3600 | Buy Now |
DISTI #
17-1746741-8-ND
|
DigiKey | RITS CONN.SOCKET ASSY 8P YELLOW Min Qty: 1 Lead time: 19 Weeks Container: Tube |
970 In Stock |
|
$4.4650 / $5.1400 | Buy Now |
DISTI #
1746741-8
|
Avnet Americas | AMP1746741-8 - Rail/Tube (Alt: 1746741-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$3.6063 / $4.0716 | Buy Now |
DISTI #
571-1746741-8
|
Mouser Electronics | Power to the Board RITS CONN.SOCKET ASSY 8P YELLOW | 835 |
|
$4.2600 / $5.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$3.4300 | Buy Now |
DISTI #
AMP1746741-8
|
Heilind Electronics | RITS CONN. SOCKET ASSY 8P YELL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board SKT 8 POS 2mm Crimp ST Cable Mount Tube RoHS: Compliant |
1040 In Stock |
|
$3.3400 / $4.6500 | Buy Now |
DISTI #
1746741-8
|
Avnet Americas | AMP1746741-8 - Rail/Tube (Alt: 1746741-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$3.6063 / $4.0716 | Buy Now |
DISTI #
AMP1746741-8
|
Interstate Connecting Components | RITS CONN. SOCKET ASSY 8P YELL | 0 |
|
Buy Now | |
|
Master Electronics | Conn Wire to Board SKT 8 POS 2mm Crimp ST Cable Mount Tube RoHS: Compliant |
1040 In Stock |
|
$3.3400 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1746741-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1746741-8
TE Connectivity
RITS CONN.SOCKET ASSY 8P YELLOW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.338 inch | |
Body Depth | 0.905 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 32 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |