-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MT2 RD SEAL 2POSN PLUG HSG ASS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9961
|
Newark | Automotive Housing, Plug, 2Pos Rohs Compliant: Yes |Amp Te Connectivity 1746894-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4182 |
|
$0.8780 / $1.1200 | Buy Now |
DISTI #
A142447-ND
|
DigiKey | CONN PLUG HSG 2POS 4.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
3713 In Stock |
|
$0.6038 / $0.7900 | Buy Now |
DISTI #
1746894-1
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Bulk - Bag (Alt: 1746894-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.4328 / $0.4740 | Buy Now |
DISTI #
571-1746894-1
|
Mouser Electronics | Automotive Connectors MT2 RD SEAL 2POSN PLUG HSG ASSY RoHS: Compliant | 7251 |
|
$0.5030 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4140 | Buy Now |
DISTI #
AMP1746894-1
|
Heilind Electronics | MT2 RD SEAL 2POSN PLUG HSG ASS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MT2 RD SEAL 2POSN PLUG HSG ASS RoHS: Compliant | 0 |
|
$0.4499 / $0.5839 | Buy Now |
DISTI #
1746894-1
|
TTI | Automotive Connectors MT2 RD SEAL 2POSN PLUG HSG ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
1746894-1
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Bulk - Bag (Alt: 1746894-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.4328 / $0.4740 | Buy Now |
DISTI #
AMP1746894-1
|
Interstate Connecting Components | MT2 RD SEAL 2POSN PLUG HSG ASS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1746894-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1746894-1
TE Connectivity
MT2 RD SEAL 2POSN PLUG HSG ASS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.831 inch | |
Body Depth | 1.236 inch | |
Body Length | 0.847 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 14 V | |
Terminal Pitch | 5 mm |