-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4424
|
Newark | Power To The Board Gic 7.92 2Pos Plug Yellow |Amp Te Connectivity 1747050-4 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 13978 |
|
$0.2130 | Buy Now |
DISTI #
2266-1747050-4-ND
|
DigiKey | CONN PLUG HSG 2POS 7.80MM Min Qty: 350 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
13978 In Stock |
|
$0.2050 | Buy Now |
DISTI #
1747050-4-ND
|
DigiKey | CONN PLUG HSG 2POS 7.80MM Min Qty: 350 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1899 | Buy Now |
DISTI #
1747050-4
|
Avnet Americas | Conn Housing PL 2 POS 7.92mm ST Cable Mount Bag - Tape and Reel (Alt: 1747050-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1580 | Buy Now |
DISTI #
571-1747050-4
|
Mouser Electronics | Power to the Board GIC 7.92 2POS PLUG YELLOW KEYING A | 0 |
|
$0.1850 / $0.1920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.1579 | Buy Now |
DISTI #
AMP1747050-4
|
Heilind Electronics | GIC 7.92 2POS PLUG YELLOW KEYI | Americas - 0 in Stock |
|
$0.1932 / $0.2003 | Buy Now |
|
Onlinecomponents.com | GIC 7.92 2POS PLUG YELLOW KEYING A RoHS: Compliant |
13978 Partner Stock |
|
$0.2070 / $0.3550 | Buy Now |
DISTI #
17470504-TEC
|
TME | 1747050-4 Min Qty: 228 | 13978 |
|
$0.1537 / $0.1658 | Buy Now |
DISTI #
AMP1747050-4
|
Interstate Connecting Components | GIC 7.92 2POS PLUG YELLOW KEYI | 0 |
|
$0.1932 / $0.2003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1747050-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1747050-4
TE Connectivity
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 10 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 7.92 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |