-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 40 Contact(s), Male, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1747642-1-ND
|
DigiKey | CONN HEADER SMD 40POS 2.2MM Min Qty: 774 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3189 | Buy Now |
DISTI #
1747642-1
|
Avnet Americas | 0.64 SMD 40POSITION CAP ASSEMBLY V-TYPE - Rail/Tube (Alt: 1747642-1) Min Qty: 774 Package Multiple: 9 Container: Tube | 0 |
|
$4.6725 / $5.6228 | Buy Now |
DISTI #
571-1747642-1
|
Mouser Electronics | Automotive Connectors 0.64 SMD 40POS CAP ASSEMBLY V-TYPE RoHS: Compliant | 0 |
|
$5.7200 / $6.0200 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 774 Package Multiple: 9 Container: Tube | 0Tube |
|
$4.7800 | Buy Now |
DISTI #
AMP1747642-1
|
Heilind Electronics | 0.64 SMD 40POSITION CAP ASSEMBLY V-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.64 SMD 40POSITION CAP ASSEMBLY V-TYPE RoHS: Compliant | 0 |
|
$4.9100 / $13.4300 | Buy Now |
DISTI #
AMP1747642-1
|
Interstate Connecting Components | 0.64 SMD 40POSITION CAP ASSEMBLY V-TYPE | 0 |
|
Buy Now | |
|
Master Electronics | 0.64 SMD 40POSITION CAP ASSEMBLY V-TYPE RoHS: Compliant | 0 |
|
$4.9100 / $13.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1747642-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1747642-1
TE Connectivity
Combination Line Connector, 40 Contact(s), Male, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.323 inch | |
Body Depth | 2.323 inch | |
Body Length | 0.638 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |