Part Details for 1747890-1 by TE Connectivity
Overview of 1747890-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1747890-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1747890-1-ND
|
DigiKey | DSL ASSY LGA771 LEADED Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1747890-1
|
Avnet Americas | Conn LGA Socket SKT 771 POS Solder ST SMD Tray - Bulk (Alt: 1747890-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1747890-1
|
Heilind Electronics | DSL ASSY LGA771 LEADED | Americas - 105 in Stock |
|
Buy Now | |
DISTI #
1747890-1
|
Avnet Americas | Conn LGA Socket SKT 771 POS Solder ST SMD Tray - Bulk (Alt: 1747890-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AMP1747890-1
|
Interstate Connecting Components | DSL ASSY LGA771 LEADED | 35 |
|
Buy Now |
Part Details for 1747890-1
1747890-1 CAD Models
1747890-1 Part Data Attributes:
|
1747890-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1747890-1
TE Connectivity
LGA 771, IC SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | LGA 771 | |
Housing Material | PLASTIC | |
Number of Contacts | 771 |
Alternate Parts for 1747890-1
This table gives cross-reference parts and alternative options found for 1747890-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1747890-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1747890-3 | SOCKET, LGA 771, IC SOCKET, LEAD FREE | TE Connectivity | 1747890-1 vs 1-1747890-3 |