-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1747981-1) EMBOSS PACKAGE HDMI CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4436
|
Newark | Hdmi, Displayport&dvi Conn Hdmi 19P Hdr R/A Smt |Amp Te Connectivity 1747981-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$2.0500 | Buy Now |
DISTI #
79AH9078
|
Newark | Std Hdmi, Ra, Smt Rohs Compliant: Yes |Te Connectivity 1747981-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 4800 |
|
$2.4200 / $2.9100 | Buy Now |
DISTI #
99W2919
|
Newark | Hdmi Connector, Jack, 19, Pcb Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 1747981-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 733 |
|
$3.4900 / $5.0000 | Buy Now |
DISTI #
A35071CT-ND
|
DigiKey | CONN RCPT HDMI 19POS PNL MNT R/A Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2507 In Stock |
|
$2.7276 / $4.5000 | Buy Now |
DISTI #
1747981-1
|
Avnet Americas | Conn HDMI Receptacle 19 POS 0.5mm Solder RA SMD Single Port Tray - Tape and Reel (Alt: 1747981-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 6 Days Container: Reel | 4800 |
|
$2.4142 / $2.9052 | Buy Now |
DISTI #
1747981-1
|
Avnet Americas | Conn HDMI Receptacle 19 POS 0.5mm Solder RA SMD Single Port Tray - Tape and Reel (Alt: 1747981-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 6 Days Container: Reel | 0 |
|
$2.5369 / $2.8643 | Buy Now |
DISTI #
571-1747981-1
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI 19P HDR R/A SMT RoHS: Compliant | 4707 |
|
$2.7100 / $4.7600 | Buy Now |
DISTI #
70084303
|
RS | HDMI Type A Standard Top Mount Receptable | TE Connectivity 1747981-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 300 |
|
$3.4300 / $4.7600 | Buy Now |
|
Future Electronics | 19 Position Receptacle Black Surface Mount Right Angle Socket RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 600Reel |
|
$1.5700 / $1.6500 | Buy Now |
|
Future Electronics | 19 Position Receptacle Black Surface Mount Right Angle Socket RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 600Reel |
|
$2.4600 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1747981-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1747981-1
TE Connectivity
(1747981-1) EMBOSS PACKAGE HDMI CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.239 inch | |
Body Depth | 0.472 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | USB, SER A FLAT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 3.937u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1747981-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1747981-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10029449-01TLF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 1747981-1 vs 10029449-01TLF |
10029449-01TLF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1747981-1 vs 10029449-01TLF |
10029449-003RLF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 1747981-1 vs 10029449-003RLF |
10029449-002LF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 1747981-1 vs 10029449-002LF |
10029449-004RLF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1747981-1 vs 10029449-004RLF |
10029449-001LF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1747981-1 vs 10029449-001LF |
10029449-01RLF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1747981-1 vs 10029449-01RLF |
10029449-01RLF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 1747981-1 vs 10029449-01RLF |
10029449-002LF | Telecom and Datacom Connector, 19 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1747981-1 vs 10029449-002LF |