174879-2
Description: 1 POS HSG MARK II+

Overview of 174879-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for 174879-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC0014
Newark Automotive Connectors 1 Pos Hsg Mark Ii+ |Amp Te Connectivity 174879-2 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk 75
  • 500 $0.4350
$0.4350 Buy Now
DISTI # 81C8471
Newark 1 Pos Hsg Mark Ii+ Rohs Compliant: Yes |Amp Te Connectivity 174879-2 RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.5790
  • 5,000 $0.5250
$0.5250 / $0.5790 Buy Now
DISTI # 174879-2-ND
DigiKey CONN RCPT HSG 1POS BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk 688
In Stock
  • 1 $0.6100
  • 10 $0.5860
  • 25 $0.5840
  • 50 $0.5642
  • 100 $0.4731
  • 300 $0.4435
  • 500 $0.4189
  • 1,000 $0.3671
  • 2,500 $0.3474
$0.3474 / $0.6100 Buy Now
DISTI # 174879-2
Avnet Americas Conn Housing RCP 1 POS Crimp ST - Bag (Alt: 174879-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks, 0 Days Container: Bag 0
  • 3,200 $0.5504
$0.5504 Buy Now
DISTI # 571-174879-2
Mouser Electronics Automotive Connectors 1 POS HSG MARK II+ RoHS: Compliant 3784
  • 1 $0.6000
  • 10 $0.5650
  • 100 $0.4430
  • 500 $0.4180
  • 1,000 $0.4060
  • 2,500 $0.3690
  • 5,000 $0.3470
$0.3470 / $0.6000 Buy Now
DISTI # 70285053
RS 1 W Econoseal J Mk II receptacle housing | TE Connectivity 174879-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $0.4310
  • 10 $0.3960
  • 50 $0.3450
  • 150 $0.3010
$0.3010 / $0.4310 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 3200 Package Multiple: 3200 Lead time: 15 Weeks Container: Bag 0
Bag
  • 3,200 $0.2940
$0.2940 Buy Now
DISTI # AMP174879-2
Heilind Electronics 1 POS HSG MARK II+ Americas - 0 in Stock
  • 3,200 $0.3696
  • 4,200 $0.3641
  • 20,500 $0.3588
$0.3588 / $0.3696 Buy Now
Onlinecomponents.com 1 POS HSG MARK II+ RoHS: Compliant 75 Partner Stock
  • 1 $0.5124
  • 100 $0.4658
  • 300 $0.4496
  • 500 $0.4242
  • 800 $0.4140
  • 1,600 $0.4060
  • 2,400 $0.3875
  • 3,200 $0.3563
$0.3563 / $0.5124 Buy Now
DISTI # AMP174879-2
Interstate Connecting Components 1 POS HSG MARK II+ 0
  • 3,200 $0.3696
  • 4,200 $0.3641
  • 20,500 $0.3588
$0.3588 / $0.3696 Buy Now
DISTI # 174879-2
Avnet Abacus (Alt: 174879-2) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757103042519
Chip1Stop Conn Housing RCP 1 POS Crimp ST RoHS: Compliant 75
  • 200 $0.6370
$0.6370 Buy Now
LCSC 1x1P 1 1 Housings (Wire To Board / Wire To Wire ) ROHS 34
  • 1 $0.2540
  • 10 $0.2092
  • 30 $0.1899
  • 100 $0.1635
  • 500 $0.1528
  • 1,000 $0.1464
$0.1464 / $0.2540 Buy Now
Master Electronics 1 POS HSG MARK II+ RoHS: Compliant 75 Partner Stock
  • 1 $0.5124
  • 100 $0.4658
  • 300 $0.4496
  • 500 $0.4242
  • 800 $0.4140
  • 1,600 $0.4060
  • 2,400 $0.3875
  • 3,200 $0.3563
$0.3563 / $0.5124 Buy Now

CAD Models for 174879-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 174879-2 by TE Connectivity

174879-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
COMPATIBLE CONTACTS: 171631-1; 171661-1, SEAL MATERIAL: NBR, SEG RATE: 0.3KG/SQ. CM(FINAL)
Body Breadth
0.531 inch
Body Depth
0.559 inch
Body Length
1.28 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
TIN/GOLD
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3/e4
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Information
174877
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED HOUSING
Rated Voltage
12 V
Reference Standard
UL
Termination Type
CRIMP
Total Number of Contacts
1
UL Flammability Code
94V-2
Want to compare parts?
  1. 174879-2
    TE Connectivity
    1 POS HSG MARK II+
    VS

Related Parts for 174879-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 174879-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 174879-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 174879-2 would you like to use for your alert(s)?
  • Please alert me when 174879-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 174879-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 174879-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 174879-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 174879-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 174879-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: