-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC W-W PLUG HSG 4P YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9302
|
Newark | 070 Mlc W-W Plug Hsg 4P Yellow |Amp Te Connectivity 174922-7 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $0.3600 | Buy Now |
DISTI #
41AJ4442
|
Newark | Automotive Conn 070 Mlc W-W Plug Hsg 4P Yellow |Amp Te Connectivity 174922-7 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4930 | Buy Now |
DISTI #
A128200-ND
|
DigiKey | CONN PLUG HSG 4POS 3.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
80 In Stock |
|
$0.3536 / $0.6200 | Buy Now |
DISTI #
174922-7
|
Avnet Americas | Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount - Bulk (Alt: 174922-7) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3079 / $0.3476 | Buy Now |
DISTI #
571-174922-7
|
Mouser Electronics | Automotive Connectors 070 MLC W-W PLUG HSG 4P YELLOW RoHS: Compliant | 440 |
|
$0.3340 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.3000 | Buy Now |
DISTI #
AMP174922-7
|
Heilind Electronics | 070 MLC W-W PLUG HSG 4P YELLOW | Americas - 0 in Stock24000 On Order |
|
$0.3652 / $0.3820 | Buy Now |
|
Onlinecomponents.com | 070 MLC W-W PLUG HSG 4P YELLOW RoHS: Compliant |
650 Partner Stock |
|
$0.3243 / $0.4052 | Buy Now |
DISTI #
36264868
|
Verical | Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount Yellow Bag RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 650 |
|
$0.6200 | Buy Now |
DISTI #
1749227-TEC
|
TME | 174922-7 Min Qty: 98 | 650 |
|
$0.4270 / $0.4287 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174922-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174922-7
TE Connectivity
070 MLC W-W PLUG HSG 4P YELLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.685 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.85 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3.5 mm |