-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC W-W PLUG HSG 6P SGL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8464
|
Newark | Automotive Housing, Plug, 6Pos, Black Rohs Compliant: Yes |Amp Te Connectivity 174923-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$1.1300 / $1.4700 | Buy Now |
DISTI #
95Y8917
|
Newark | 070 Mlc W-W Plug Hsg 6P Sgl Rohs Compliant: Yes |Amp Te Connectivity 174923-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.7800 | Buy Now |
DISTI #
A106382-ND
|
DigiKey | CONN PLUG HSG 6POS 3.50MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1098 In Stock |
|
$0.8671 / $1.4400 | Buy Now |
DISTI #
174923-2
|
Avnet Americas | Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount - Bulk (Alt: 174923-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Bulk | 61200 Factory Stock |
|
$0.7945 / $0.8970 | Buy Now |
DISTI #
571-174923-2
|
Mouser Electronics | Automotive Connectors 070 PLUG HSG 6P SGL RoHS: Compliant | 863 |
|
$0.8390 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.7720 | Buy Now |
DISTI #
AMP174923-2
|
Heilind Electronics | 070 MLC W-W PLUG HSG 6P SGL | Americas - 2304 in Stock |
|
$0.9563 / $1.2089 | Buy Now |
|
Onlinecomponents.com | 070 MLC W-W PLUG HSG 6P SGL RoHS: Compliant |
9045 In Stock |
|
$0.8080 / $1.0250 | Buy Now |
DISTI #
11590931
|
Verical | Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 69 Package Multiple: 1 | Americas - 7348 |
|
$0.8500 / $0.9100 | Buy Now |
DISTI #
60299525
|
Verical | Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1310 | Americas - 1600 |
|
$1.1245 / $1.3390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174923-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174923-2
TE Connectivity
070 MLC W-W PLUG HSG 6P SGL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.961 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.85 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94-HB |