-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC PLUG HSG 6P GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4443
|
Newark | 070 Mlc Plug Hsg 6P Gray |Amp Te Connectivity 174923-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8020 / $1.2600 | Buy Now |
DISTI #
17R5078
|
Newark | 070 Mlc Plug Hsg 6P Gray |Amp Te Connectivity 174923-6 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4900 | Buy Now |
DISTI #
174923-6-ND
|
DigiKey | CONN PLUG HSG 6POS 3.50MM Min Qty: 3200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5058 | Buy Now |
DISTI #
174923-6
|
Avnet Americas | Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount - Bulk (Alt: 174923-6) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4567 / $0.5156 | Buy Now |
DISTI #
571-174923-6
|
Mouser Electronics | Automotive Connectors 070 MLC PLUG HSG 6P GRAY RoHS: Compliant | 0 |
|
$0.5110 / $0.5320 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3200 Package Multiple: 1600 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$0.4440 | Buy Now |
DISTI #
AMP174923-6
|
Heilind Electronics | 070 MLC PLUG HSG 6P GRAY | Americas - 0 in Stock |
|
$0.5416 / $0.5496 | Buy Now |
|
Onlinecomponents.com | 070 MLC PLUG HSG 6P GRAY RoHS: Compliant | 0 |
|
$0.4571 / $0.9575 | Buy Now |
|
Quest Components | 240 |
|
$1.8500 / $4.0000 | Buy Now | |
DISTI #
AMP174923-6
|
Interstate Connecting Components | 070 MLC PLUG HSG 6P GRAY | 0 |
|
$0.5416 / $0.5496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174923-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174923-6
TE Connectivity
070 MLC PLUG HSG 6P GRAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.961 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.85 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94-HB |