Part Details for 174973-2 by TE Connectivity
Results Overview of 174973-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
174973-2 Information
174973-2 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 174973-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
38AH4018
|
Newark | 174973-2 Rohs Compliant: Yes |Amp Te Connectivity 174973-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 154 |
|
$1.6300 / $2.5900 | Buy Now |
|
DISTI #
65H6272
|
Newark | Automotive Connector, Header, 12Pos, Product Range:Multilock 040 Series, Automotive Connector Shell Style:Straight Header, No. Of Contacts:12Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: No |Amp Te Connectivity 174973-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.3660 | Buy Now |
|
DISTI #
174973-2
|
Avnet Americas | Conn Multilock Connector RCP 12 POS 2.5mm Solder RA Thru-Hole - Boxed Product (Development Kits) (Alt: 174973-2) COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Box | 154 |
|
$0.8698 | Buy Now |
|
DISTI #
65H6272
|
Avnet Americas | Conn Multilock Connector RCP 12 POS 2.5mm Solder RA Thru-Hole - Bulk (Alt: 65H6272) COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Partner Stock |
|
$1.6300 / $2.5400 | Buy Now |
|
DISTI #
70284171
|
RS | MULTILOCK 040 SERIES 2.5MM PITCH 12 WAY 2 ROW FEMALE RIGHT ANGLE PCB HOUSING Min Qty: 35 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.8100 | RFQ |
|
DISTI #
AMP174973-2
|
Heilind Electronics | 040 MLC CAP ASSY V 12P | Americas - 0 in Stock |
|
$1.3229 / $1.3630 | Buy Now |
|
DISTI #
1749732-TEC
|
TME | 174973-2 Min Qty: 49 | 540 |
|
$1.5679 / $1.7958 | Buy Now |
|
DISTI #
174973-2
|
IBS Electronics | COMBINATION LINE CONNECTOR 12 CONTACT(S) MALE SOLDER TERMINAL Min Qty: 35 Package Multiple: 1 | 1080 |
|
$1.3608 / $1.6296 | Buy Now |
|
DISTI #
AMP174973-2
|
Interstate Connecting Components | 040 MLC CAP ASSY V 12P | 0 |
|
$1.3229 / $1.3630 | Buy Now |
|
|
Powell Electronics | Headers & Wire Housings Min Qty: 35 | 356 |
|
$1.4100 / $1.9100 | Buy Now |
US Tariff Estimator: 174973-2 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 174973-2
174973-2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
174973-2 Part Data Attributes
|
|
174973-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174973-2
TE Connectivity
040 MLC CAP ASSY V 12P
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Compatible Contacts: 174045, Multilock | |
| Body Breadth | 1.083 Inch | |
| Body Depth | 0.756 Inch | |
| Body Length | 0.665 Inch | |
| Connector Type | Combination Line Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polybutylene Terephthalate | |
| MIL Conformance | No | |
| Mains Connector Rating | 115/230vac | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -30 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Rated Voltage | 12 V | |
| Terminal Pitch | 2.5 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 12 |