Part Details for 174985-7 by TE Connectivity
Overview of 174985-7 by TE Connectivity
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 174985-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7153
|
Newark | Double Lock Plate, Connector Housing, Accessory Type:Double Lock Plate, For Use With:Amp Econoseal Series J Mark Ii+ Cap Housing Connectors, Product Range:Econoseal J-Mark Ii+ Series Rohs Compliant: Yes |Amp Te Connectivity 174985-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 365 |
|
$0.6990 / $0.8630 | Buy Now |
DISTI #
17-174985-7-ND
|
DigiKey | CONN CAP DOUBLE LOCK 8POS YELLOW Min Qty: 1 Lead time: 20 Weeks Container: Bag |
9787 In Stock |
|
$0.5613 / $0.7600 | Buy Now |
DISTI #
174985-7
|
Avnet Americas | Connector Accessories RCP 8 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow - Bulk (Alt: 174985-7) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5568 / $0.6287 | Buy Now |
DISTI #
70AH7153
|
Avnet Americas | Connector Accessories RCP 8 POS 4.8 mm Double-Lock Plate Polybutylene Terephthalate Yellow - Bulk (Alt: 70AH7153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 81 Partner Stock |
|
$0.8220 / $1.0300 | Buy Now |
DISTI #
571-174985-7
|
Mouser Electronics | Automotive Connectors 8 POS. DL PLATE FOR CAP MK II+ RoHS: Compliant | 1260 |
|
$0.6030 / $1.3100 | Buy Now |
DISTI #
70285084
|
RS | 8 W Econoseal J Mk II double lock plate | TE Connectivity 174985-7 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.9900 | RFQ |
|
Future Electronics | 8 POS. DL PLATE FOR CAP MK II+ RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 3400Bag |
|
$0.4300 / $0.5200 | Buy Now |
DISTI #
AMP174985-7
|
Heilind Electronics | 8 POS. DL PLATE FOR CAP MK II+ | Americas - 0 in Stock |
|
$0.6604 / $0.6702 | Buy Now |
|
Onlinecomponents.com | 8 POS. DL PLATE FOR CAP MK II+ RoHS: Compliant |
3128 In Stock |
|
$0.5770 / $0.6690 | Buy Now |
DISTI #
77308000
|
Verical | Connector Accessories Lock Plate Straight Yellow Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3100 |
|
$0.9091 / $1.3000 | Buy Now |
Part Details for 174985-7
174985-7 CAD Models
174985-7 Part Data Attributes:
|
174985-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174985-7
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.689 inch | |
Body Depth | 0.657 inch | |
Body Length | 0.89 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | 174984 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |