Part Details for 174HC2900K2SM6 by Cornell Dubilier Electronics Inc
Overview of 174HC2900K2SM6 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 174HC2900K2SM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4625
|
Newark | Conduction Cooled/Ic |Cornell Dubilier 174HC2900K2SM6 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.7100 | Buy Now |
DISTI #
1572-1829-ND
|
DigiKey | CAP FILM 0.17UF 10% 900VAC CHASS Min Qty: 4 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.3855 / $163.2250 | Buy Now |
DISTI #
598-174HC2900K2SM6
|
Mouser Electronics | Film Capacitors 0.17uF 900Vac 200KVAR 2SM6 | 0 |
|
$149.1200 / $149.8000 | Order Now |
Part Details for 174HC2900K2SM6
174HC2900K2SM6 CAD Models
174HC2900K2SM6 Part Data Attributes
|
174HC2900K2SM6
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
174HC2900K2SM6
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.17uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 0.17 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 1 mΩ | |
Height | 30.2 mm | |
Length | 68 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 900 V | |
Ripple Current | 300000 mA | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 30 mm |