Part Details for 174HC3A102K2SM6 by Cornell Dubilier Electronics Inc
Overview of 174HC3A102K2SM6 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 174HC3A102K2SM6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4626
|
Newark | Conduction Cooled/Ic |Cornell Dubilier 174HC3A102K2SM6 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$177.9500 | Buy Now |
DISTI #
1572-1837-ND
|
DigiKey | CAP FILM 0.17UF 10% 1KVAC CHASS Min Qty: 12 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.3658 | Buy Now |
DISTI #
598-174HC3A102K2SM6
|
Mouser Electronics | Film Capacitors 0.17uF 1kVac 300KVAR 2SM6 RoHS: Compliant | 0 |
|
$170.0200 / $171.1100 | Order Now |
DISTI #
V99:2348_22792057
|
Arrow Electronics | Cap Film 0.17uF 1000VAC PP 10% (68 X 30.2 X 30mm) 0.0014 Ohm 85C Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1728 | Americas - 2 |
|
$60.0000 | Buy Now |
DISTI #
31234683
|
Verical | Cap Film 0.17uF 1000VAC PP 10% (68 X 30.2 X 30mm) 0.0014 Ohm 85C Min Qty: 12 Package Multiple: 12 | Americas - 12 |
|
$191.8900 | Buy Now |
DISTI #
31031020
|
Verical | Cap Film 0.17uF 1000VAC PP 10% (68 X 30.2 X 30mm) 0.0014 Ohm 85C Min Qty: 1 Package Multiple: 1 Date Code: 1728 | Americas - 2 |
|
$60.0000 | Buy Now |
Part Details for 174HC3A102K2SM6
174HC3A102K2SM6 CAD Models
174HC3A102K2SM6 Part Data Attributes:
|
174HC3A102K2SM6
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
174HC3A102K2SM6
Cornell Dubilier Electronics Inc
Film Capacitor, Non-polarized, Polypropylene, 10% +Tol, 10% -Tol, 0.17uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier |