Part Details for 175-1002-FBW by RCD Components Inc
Overview of 175-1002-FBW by RCD Components Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175-1002-FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7548
|
Newark | Wirewound Resistor, 10Kohm, 10W, 1%, Resistance:10Kohm, Product Range:100 Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:900V, Resistor Technology:Ceramic, Product Width:- Rohs Compliant: Yes |Rcd (Resistors Coils Delaylines) 175-1002-FBW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$2.3500 | Buy Now |
DISTI #
70183879
|
RS | Resistor, Wirewound, Res 10 Kilohms, Pwr-Rtg 10 W, Tol 1%,Axial, Silicone Coat, Bulk | RCD Components 175-1002-FBW RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.4100 | RFQ |
DISTI #
1614362
|
element14 Asia-Pacific | WIREWOUND RESISTOR, 10KOHM, 10W, 1% RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$3.7956 / $4.2017 | Buy Now |
DISTI #
1614362
|
Farnell | WIREWOUND RESISTOR, 10KOHM, 10W, 1% RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 15 |
|
$2.5058 | Buy Now |
Part Details for 175-1002-FBW
175-1002-FBW CAD Models
175-1002-FBW Part Data Attributes:
|
175-1002-FBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
175-1002-FBW
RCD Components Inc
Fixed Resistor, Wire Wound, 10W, 10000ohm, 900V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 34.93 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 8.89 mm | |
Package Length | 43.7 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 900 V |