Part Details for 175-444QBF-301 by Honeywell Sensing and Control
Overview of 175-444QBF-301 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175-444QBF-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3154-1-ND
|
DigiKey | THERM NTC 440KOHM 4138K 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2021 In Stock |
|
$0.5818 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Thermistor 440K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive RoHS: Compliant |
3000 Partner Stock |
|
$0.4869 / $0.6327 | Buy Now |
DISTI #
69219275
|
Verical | Thermistor 440K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad T/R RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 3000 |
|
$0.5200 / $0.5600 | Buy Now |
DISTI #
000000000002155720
|
Sager | NTC Thermistors 440KOHM 5% Thermistor NTC | 0 |
|
Buy Now | |
|
Master Electronics | Thermistor 440K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive RoHS: Compliant |
3000 Partner Stock |
|
$0.4869 / $0.6327 | Buy Now |
Part Details for 175-444QBF-301
175-444QBF-301 CAD Models
175-444QBF-301 Part Data Attributes:
|
175-444QBF-301
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
175-444QBF-301
Honeywell Sensing and Control
NTC Thermistor, 440000ohm, Surface Mount, CHIP, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 440000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermal Sensitivity Index | 4350 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |