Part Details for 175101-R1-03.00 by Amphenol RF
Overview of 175101-R1-03.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51751-019LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 16S 5P Vertical Receptacle. | |
51751-016LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S 12P Vertical Receptacle. | |
51751-011LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S 16P Vertical Receptacle. |
Price & Stock for 175101-R1-03.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T6864
|
Newark | Cable Assembly, Rf, N Straight Plug, 3", Connector Type A:N Type Straight Plug, Connector Type B:N Type Straight Plug, Coaxial Cable Type:0.085 Conformable, Impedance:50Ohm, Cable Length - Imperial:3", Cable Length - Metric:76Mm Rohs Compliant: Yes |Amphenol Rf 175101-R1-03.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0700 / $41.7100 | Buy Now |
DISTI #
3937-175101-R1-03.00-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 3" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$59.0909 / $73.3500 | Buy Now |
DISTI #
ACX2126-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 3" Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.7836 | Buy Now |
DISTI #
70241984
|
RS | Cable Assembly, Type N, Straight Plug, 3Inch, UT-085C-FORM | Amphenol RF 175101-R1-03.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$46.2600 / $49.2200 | RFQ |
DISTI #
AMR175101-R1-03.00
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Straight Plug to N Straight Plug on .085 Conformable Cable 3 inches RoHS: Compliant | 0 |
|
$38.2400 / $50.4300 | Buy Now |
DISTI #
AMR175101-R1-03.00
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO N-TYPE | 0 |
|
Buy Now | |
DISTI #
175101-R1-03.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$32.7700 / $36.2000 | Buy Now |
DISTI #
56680.1
|
TestEquity LLC | Amphenol RF 175101-R1-03.00 RF Cable, N-Type Straight Plug to N-Type Straight Plug, Hand Formable, 3" L, 50 Ohm | 0 |
|
$45.7100 | Buy Now |