Part Details for 1751109 (ALTERNATE: SMKDS 1/ 3-3 5) by Phoenix Contact
Overview of 1751109 (ALTERNATE: SMKDS 1/ 3-3 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1751109 (ALTERNATE: SMKDS 1/ 3-3 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71064780
|
RS | PCB Terminal Screw 3.5mm 16AWG 200V 10A 3 Position Combicon Control Series | Phoenix Contact 1751109 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 250 |
|
$1.6200 / $2.0500 | Buy Now |