Part Details for 1751202 (ALTERNATE: SPTA 1 5/ 6-5 08) by Phoenix Contact
Overview of 1751202 (ALTERNATE: SPTA 1 5/ 6-5 08) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1751202 (ALTERNATE: SPTA 1 5/ 6-5 08)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71272515
|
RS | PCB Terminal Push-In 5.08mm 16AWG 320V 9A 6 Position Combicon Control Series | Phoenix Contact 1751202 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8400 / $4.0600 | RFQ |