Part Details for 17513 10 B1 by Volex Group
Overview of 17513 10 B1 by Volex Group
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17513 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K5639
|
Newark | Power Cord, Nema5-15P, 9.8Ft, 10A, Black, Connector Type A:Nema 5-15P, Connector Type B:Free End, Cable Length - Metric:3M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:10Ft Rohs Compliant: Yes |Volex 17513 10 B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$8.7700 / $9.5300 | Buy Now |
DISTI #
686-17513
|
Mouser Electronics | AC Power Cords 18AWG PLUG-SJT 9FT 10IN (3.0m) BLK RoHS: Compliant | 131 |
|
$5.9800 / $7.0000 | Buy Now |
DISTI #
70116026
|
RS | Power Cord, 5-15P Plug, Stripped End, 3 Cond SJT Cbl, 910", 18 AWG, PVC Jkt | Volex Power Cords 17513 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 1345 |
|
$6.2300 / $7.2000 | Buy Now |
DISTI #
BCD17513 10 B1
|
Heilind Electronics | OD=.315 L=9'10 PLUG | Americas - 45 in Stock |
|
$5.1967 / $8.5424 | Buy Now |
DISTI #
63007629
|
Verical | Cable Assembly 3m NEMA 5-15P 3 POS M 18AWG RoHS: Compliant Min Qty: 8 Package Multiple: 4 | Americas - 228 |
|
$7.7995 / $9.6749 | Buy Now |
DISTI #
BCD17513 10 B1
|
Interstate Connecting Components | OD=.315 L=9'10 PLUG | 15 |
|
$5.1967 / $8.5424 | Buy Now |
DISTI #
1224812
|
element14 Asia-Pacific | POWER CORD, NEMA5-15P, 9.8FT, 10A, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 201 |
|
$6.4833 / $7.9971 | Buy Now |
DISTI #
1224812
|
Farnell | POWER CORD, NEMA5-15P, 9.8FT, 10A, BLACK RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 3 Days Container: Each | 193 |
|
$9.3600 / $10.1869 | Buy Now |