Part Details for 17514-10-B1 by Volex Group
Overview of 17514-10-B1 by Volex Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7514-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Left Polarized, Backplane Module, 2.25mm Wipe, APP. | |
131-7514-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 4 Column, Left Polarized, Backplane Module, 1.5mm Wipe, APP. | |
10135175-14110LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Plug HSG, 14 positions |
Price & Stock for 17514-10-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Power Cord 2m 16AWG Power 3 POS PL Bulk RoHS: Compliant |
290 In Stock |
|
$3.3900 / $11.5800 | Buy Now |
DISTI #
C1S805300012410
|
Chip1Stop | Other wires/cables | 280 |
|
$5.4700 / $7.9800 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 2m 16AWG Power 3 POS PL Bulk RoHS: Compliant |
290 In Stock |
|
$3.3900 / $11.5800 | Buy Now |