Part Details for 1751581 by Phoenix Contact
Results Overview of 1751581 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1751581 Information
1751581 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1751581
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1751581-ND
|
DigiKey | TERM BLK 10P TOP ENT 5.08MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
36 In Stock |
|
$9.8150 / $11.6500 | Buy Now |
|
DISTI #
651-1751581
|
Mouser Electronics | Fixed Terminal Blocks FFKDSA1/V1-5.08-10 RoHS: Compliant | 56 |
|
$10.5800 | Buy Now |
|
|
Onlinecomponents.com | PCB terminal block - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm COO: Greece RoHS: Compliant | 48 Factory Stock |
|
$8.8000 / $11.8600 | Buy Now |
|
|
Bristol Electronics | 441 |
|
RFQ | ||
|
|
Quest Components | 352 |
|
$20.6925 / $26.7000 | Buy Now | |
|
DISTI #
000000000001094106
|
Sager | Fixed Terminal Blocks FFKDSA1/V1-5.08-10 Min Qty: 50 | 0 |
|
$10.8000 / $11.2100 | Buy Now |
|
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ | |
|
|
Master Electronics | PCB terminal block - nominal current: 15 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 10 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.4 mm COO: Greece RoHS: Compliant | 48 Factory Stock |
|
$8.8000 / $11.8600 | Buy Now |
|
|
Neutron USA | Fixed Terminal Blocks 10P TOP ENT 5.08MM PCB | 50 |
|
$22.2200 | Buy Now |
US Tariff Estimator: 1751581 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1751581
1751581 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1751581 Part Data Attributes
|
|
1751581
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1751581
Phoenix Contact
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polyamide | |
| Fastening Method | Push-In | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 10 | |
| Rated Current | 15 A | |
| Rated Voltage | 400 V | |
| Safety Approval | Cul; Eac; Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 1.5 Mm2 | |
| Wire Gauge | 16 Awg |
1751581 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and PCB material. It's essential to consult the Phoenix Contact application notes for more detailed guidance.
-
Yes, the 1751581 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's crucial to ensure proper mounting and screwing to prevent damage or disconnection.
-
The 1751581 connector is rated for operation in temperatures ranging from -40°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to consult the datasheet and Phoenix Contact's environmental specifications for more detailed information.
-
No, the 1751581 connector is designed for use with wire gauges AWG 24 to AWG 30. Using a larger wire gauge may compromise the connector's performance and reliability.
-
Yes, it's essential to follow Phoenix Contact's recommended PCB layout guidelines to ensure proper connector operation and prevent damage. This includes maintaining a minimum clearance of 1.5 mm around the connector and avoiding vias or tracks under the connector.