There are no models available for this part yet.
Overview of 17516 10 B1 by Volex Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7516-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-7516-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, APP. | |
131-7516-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Left Polarized, Backplane Module, 2.25mm Wipe, APP. |
Price & Stock for 17516 10 B1 by Volex Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
686-17516
|
Mouser Electronics | AC Power Cords 14AWG PLUG-SJT 6FT 7IN (2.0m) BLACK RoHS: Compliant | 114 |
|
$7.5300 / $9.9900 | Buy Now | |
DISTI #
70116029
|
RS | Power Cord, 5-15P Plug, Stripped End, 3 Cond SJT Cbl, 67", 14 AWG, PVC Jkt | Volex Power Cords 17516 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 2638 |
|
$8.5600 / $10.1900 | Buy Now |