There are no models available for this part yet.
Overview of 175161-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7516-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-7516-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for 175161-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
175161-000
|
Avnet Americas | 322C512-51-0-CS7168 - Bulk (Alt: 175161-000) RoHS: Compliant Min Qty: 33 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$74.1748 / $89.2612 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$80.5900 | Buy Now | ||
DISTI #
RYC322C512-51-0-CS7168
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC322C512-51-0-CS7168 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.2500 / $149.8200 | Buy Now | ||
DISTI #
RYC322C512-51-0-CS7168
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC322C512-51-0-CS7168 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$77.2500 / $149.8200 | Buy Now |