Part Details for 175162 by Brady Worldwide Inc
Overview of 175162 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-7516-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Left Polarized, Backplane Module, 2.25mm Wipe, APP. | |
131-7516-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Left Polarized, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. |
Price & Stock for 175162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6300 / $8.9900 | Buy Now |
DISTI #
10024903
|
Techni-Tool, Inc. | Brady 175162 Quik-Align 5050 Series Polyester 2 in Lbl Legend: V Black 10PK | 0 |
|
$8.9900 | Buy Now |
DISTI #
10024903
|
TestEquity LLC | Brady 175162 Quik-Align 5050 Series Polyester 2 in Lbl Legend: V Black 10PK | 0 |
|
$8.9900 | Buy Now |