Part Details for 175201 by Brady Worldwide Inc
Overview of 175201 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-201MEC | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 175201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9600 / $8.2900 | Buy Now |
DISTI #
10025318
|
Techni-Tool, Inc. | Brady 175201 Quik-Align 5010 Series Polyester 1 in Lbl Legend: S Black 10PK | 0 |
|
$8.2900 | Buy Now |
DISTI #
10025318
|
TestEquity LLC | Brady 175201 Quik-Align 5010 Series Polyester 1 in Lbl Legend: S Black 10PK | 0 |
|
$8.2900 | Buy Now |