Part Details for 17524 by Volex Group
Overview of 17524 by Volex Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17611553
|
Arrow Electronics | Cable Assembly 1m C14 to C13 3 to 3 POS M-F 18AWG Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1545 | Americas - 147 |
|
$2.2455 / $2.2948 | Buy Now |
DISTI #
25946948
|
Verical | Cable Assembly 1m C14 to C13 3 to 3 POS M-F 18AWG Min Qty: 7 Package Multiple: 1 Date Code: 1545 | Americas - 147 |
|
$2.2455 / $2.2948 | Buy Now |