Part Details for 1752421 by Phoenix Contact
Results Overview of 1752421 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1752421 Information
1752421 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1752421
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
651-1752421
|
Mouser Electronics | Pluggable Terminal Blocks MSTBV2,5/4-GF-5,08BU RoHS: Compliant | 0 |
|
$1.3800 / $2.2400 | Order Now |
US Tariff Estimator: 1752421 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1752421 Part Data Attributes
|
|
1752421
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1752421
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polybutylene Terephthalate | |
| Fastening Method | Connector | |
| Mounting Type | Board And Panel | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 4 | |
| Rated Current | 12 A | |
| Rated Voltage | 320 V | |
| Terminal Gender | Male | |
| Terminal and Terminal Block Type | Strip Terminal Block |