Part Details for 1752441 (ALTERNATE: 1752441) by RS Pro
Overview of 1752441 (ALTERNATE: 1752441) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1752441 (ALTERNATE: 1752441)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72787985
|
RS | Wire Wound Panel Mount Resistor 220m Ohm 100W +/-5% | RS PRO 1752441 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 6 |
|
$6.8200 / $8.3700 | Buy Now |