Part Details for 1752982001 by Weidmüller Interface GmbH & Co. KG
Overview of 1752982001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1752982001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C9116
|
Newark | Pin Header, 2 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Rated Current:10A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1752982001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5400 / $0.7610 | Buy Now |
DISTI #
281-1772-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.5MM Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7615 | Buy Now |
DISTI #
1752982001
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1752982001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4189 / $0.4826 | Buy Now |
DISTI #
470-1752982001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/02/180G 1.5SN BK BX RoHS: Compliant | 0 |
|
$0.4600 / $1.2800 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$0.4389 / $0.6599 | Buy Now |
DISTI #
1752982001
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1752982001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |