Part Details for 1752984002 by Weidmüller Interface GmbH & Co. KG
Overview of 1752984002 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1752984002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M0018
|
Newark | Sl-Smt 3.50/02/180G 1.5Sn Bk Rl Rohs Compliant: Yes |Weidmuller 1752984002 Min Qty: 265 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.2900 | Buy Now |
DISTI #
281-1752984002CT-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 3.5MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
520 In Stock |
|
$0.8117 / $2.0700 | Buy Now |
DISTI #
1752984002
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole T/R - Bag (Alt: 1752984002) RoHS: Compliant Min Qty: 265 Package Multiple: 265 Container: Bag | 0 |
|
$208.7869 / $240.5225 | Buy Now |
DISTI #
470-1752984002
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/02/180G 1.5SN BK RL RoHS: Compliant | 0 |
|
$0.8110 / $2.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8130 / $1.0030 | Buy Now |
DISTI #
1752984002
|
Avnet Abacus | Conn Shrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole T/R (Alt: 1752984002) RoHS: Compliant Min Qty: 265 Package Multiple: 265 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |