Part Details for 1753092001 by Weidmüller Interface GmbH & Co. KG
Overview of 1753092001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1753092001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7732
|
Newark | Sl-Smt 3.50/13/180G 1.5Sn Bk Bx Rohs Compliant: Yes |Weidmuller 1753092001 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $5.7300 | Buy Now |
DISTI #
1753092001-ND
|
DigiKey | TERM BLOCK HDR 13POS VERT 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1542 | Buy Now |
DISTI #
1753092001
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 3.5mm Solder ST Thru-Hole Box - Bulk (Alt: 1753092001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.7225 / $3.1363 | Buy Now |
DISTI #
470-1753092001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/13/180G 1.5SN BK BX RoHS: Compliant | 0 |
|
$3.2900 / $6.3600 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 13 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$2.7800 / $3.4600 | Buy Now |
DISTI #
1753092001
|
Avnet Abacus | Conn Shrouded Header HDR 13 POS 3.5mm Solder ST Thru-Hole Box (Alt: 1753092001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |