Part Details for 175314 by Brady Worldwide Inc
Overview of 175314 by Brady Worldwide Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146175-314KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 14 position |
Price & Stock for 175314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9700 / $15.5900 | Buy Now |
DISTI #
10025508
|
Techni-Tool, Inc. | Brady 175314 Quik-Align 5140 Series Polyester 4 in Lbl Legend: I Black 10PK | 0 |
|
$15.5900 | Buy Now |
DISTI #
10025508
|
TestEquity LLC | Brady 175314 Quik-Align 5140 Series Polyester 4 in Lbl Legend: I Black 10PK | 0 |
|
$15.5900 | Buy Now |