Part Details for 1753310 (ALTERNATE: 1753310) by RS Pro
Overview of 1753310 (ALTERNATE: 1753310) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1753310 (ALTERNATE: 1753310)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72787992
|
RS | UK Type G Power Adapter Input: 90-264VAC 47-63Hz, Out: 12VDC 18W 1.5A, 2.1x5.5m | RS PRO 1753310 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 4 |
|
$11.8000 | Buy Now |